E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yale Combination Brass Combination Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 279-4728Manufacturers Part No.: Y150B/40/130/1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Yale

Lock Type

Combination Padlock

Shackle Diameter

6mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor

Weather Proof

No

Material

Brass

Body Width

40mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 16.94

€ 16.94 Each (ex VAT)

€ 20.16

€ 20.16 Each (inc. VAT)

Yale Combination Brass Combination Padlock, 6mm Shackle, 40mm Body

€ 16.94

€ 16.94 Each (ex VAT)

€ 20.16

€ 20.16 Each (inc. VAT)

Yale Combination Brass Combination Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yale

Lock Type

Combination Padlock

Shackle Diameter

6mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Indoor

Weather Proof

No

Material

Brass

Body Width

40mm

Country of Origin

China

You may be interested in