Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 171-0789Brand: YageoManufacturers Part No.: 2.2386E+11
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Yageo 1206

1206 Range

Stock information temporarily unavailable.

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

€ 200.00

€ 0.05 Each (On a Reel of 4000) (ex VAT)

€ 238.00

€ 0.06 Each (On a Reel of 4000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Yageo 1206

1206 Range