E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 669-8971Brand: YageoManufacturers Part No.: 223886115339
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

33pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.036Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.036Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Yageo

Capacitance

33pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0805 (reels)

High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.036Each (Supplied on a Reel) (ex VAT)