E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 669-8688Brand: YageoManufacturers Part No.: CC0402KRX7R7BB103Distrelec Article No.: 30230575
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Yageo 0402 (reels)

You may be interested in
Stock information temporarily unavailable.

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

€ 300.00

€ 0.03 Each (On a Reel of 10000) (ex VAT)

€ 357.00

€ 0.036 Each (On a Reel of 10000) (inc. VAT)

Yageo 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

Product details

Yageo 0402 (reels)

You may be interested in