Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yageo 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 669-8836Brand: YageoManufacturers Part No.: CC0603KRX7R9BB333Distrelec Article No.: 30288068
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

33nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0603 (reels)

Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).

Features and Benefits

Small and Compact

High Capacitance

Temperature range -55°C to +125°C

Nickel barrier end termination

Available in ±5%, ±10% and ±20% tolerance

You may be interested in
Stock information temporarily unavailable.

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

Yageo 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

€ 120.00

€ 0.03 Each (On a Reel of 4000) (ex VAT)

€ 142.80

€ 0.036 Each (On a Reel of 4000) (inc. VAT)

Yageo 33nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

33nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0603 (reels)

Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).

Features and Benefits

Small and Compact

High Capacitance

Temperature range -55°C to +125°C

Nickel barrier end termination

Available in ±5%, ±10% and ±20% tolerance

You may be interested in