E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 220pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 199-1953Brand: YageoManufacturers Part No.: CC1206JRNPO9BN221Distrelec Article No.: 30236989
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

220pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

3.2mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

€ 205.67

€ 205.67 1 Reel of 4000 (ex VAT)

€ 244.75

€ 244.75 1 Reel of 4000 (inc. VAT)

Yageo 220pF MLCC, 50V dc V, ±5% , SMD

€ 205.67

€ 205.67 1 Reel of 4000 (ex VAT)

€ 244.75

€ 244.75 1 Reel of 4000 (inc. VAT)

Yageo 220pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

220pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

3.2mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C