E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 1μF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 199-2339Brand: YageoManufacturers Part No.: CC1210KKX7R0BB105
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

€ 5.20

€ 0.52 Each (Supplied as a Tape) (ex VAT)

€ 6.19

€ 0.619 Each (Supplied as a Tape) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD
Select packaging type

€ 5.20

€ 0.52 Each (Supplied as a Tape) (ex VAT)

€ 6.19

€ 0.619 Each (Supplied as a Tape) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90€ 0.52€ 5.20
100 - 490€ 0.39€ 3.90
500 - 990€ 0.34€ 3.40
1000+€ 0.31€ 3.10

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount