E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 1μF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 198-8393Brand: YageoManufacturers Part No.: CS1812KKX7R0BB105
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

4.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

€ 810.00

€ 0.81 Each (On a Reel of 1000) (ex VAT)

€ 963.90

€ 0.964 Each (On a Reel of 1000) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD

€ 810.00

€ 0.81 Each (On a Reel of 1000) (ex VAT)

€ 963.90

€ 0.964 Each (On a Reel of 1000) (inc. VAT)

Yageo 1μF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

4.5mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount