Technical Document
Specifications
Brand
YageoResistance
22kΩ
Power Rating
0.4W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0204 (1005M)
Country of Origin
China
€ 15.00
€ 0.03 Each (Supplied in a Box) (ex VAT)
€ 17.85
€ 0.036 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
500
€ 15.00
€ 0.03 Each (Supplied in a Box) (ex VAT)
€ 17.85
€ 0.036 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 900 | € 0.03 | € 3.00 |
1000 - 1900 | € 0.03 | € 3.00 |
2000+ | € 0.03 | € 3.00 |
Technical Document
Specifications
Brand
YageoResistance
22kΩ
Power Rating
0.4W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0204 (1005M)
Country of Origin
China