Technical Document
Specifications
Brand
YageoResistance
200kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
€ 25.00
€ 0.05 Each (Supplied in a Box) (ex VAT)
€ 29.75
€ 0.06 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
500
€ 25.00
€ 0.05 Each (Supplied in a Box) (ex VAT)
€ 29.75
€ 0.06 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 900 | € 0.05 | € 5.00 |
1000 - 1900 | € 0.05 | € 5.00 |
2000+ | € 0.03 | € 3.00 |
Technical Document
Specifications
Brand
YageoResistance
200kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China