Technical Document
Specifications
Brand
YageoResistance
30.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Stock information temporarily unavailable.
€ 3.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 3.57
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
Yageo 30.1kΩ, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.063W
Select packaging type
Standard
100
€ 3.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 3.57
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
Yageo 30.1kΩ, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.063W
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 900 | € 0.03 | € 3.00 |
1000 - 1900 | € 0.03 | € 3.00 |
2000 - 4900 | € 0.03 | € 3.00 |
5000+ | € 0.03 | € 3.00 |
Technical Document
Specifications
Brand
YageoResistance
30.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W