Technical Document
Specifications
Brand
YageoResistance
150kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Stock information temporarily unavailable.
€ 400.00
€ 0.08 Each (On a Reel of 5000) (ex VAT)
€ 476.00
€ 0.095 Each (On a Reel of 5000) (inc. VAT)
Yageo 150kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
5000
€ 400.00
€ 0.08 Each (On a Reel of 5000) (ex VAT)
€ 476.00
€ 0.095 Each (On a Reel of 5000) (inc. VAT)
Yageo 150kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
150kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W