Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 15mm

RS Stock No.: 664-4851Brand: Yahata NejiManufacturers Part No.: KS M4X15
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

15mm

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 26.94

€ 26.94 1 Bag of 10 (ex VAT)

€ 32.06

€ 32.06 1 Bag of 10 (inc. VAT)

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 15mm

€ 26.94

€ 26.94 1 Bag of 10 (ex VAT)

€ 32.06

€ 32.06 1 Bag of 10 (inc. VAT)

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

15mm

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.