E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 10mm

RS Stock No.: 664-4855Brand: Yahata NejiManufacturers Part No.: KSS M3X10
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M3

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Slitted Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 13.78

€ 13.78 1 Bag of 10 (ex VAT)

€ 16.40

€ 16.40 1 Bag of 10 (inc. VAT)

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 10mm

€ 13.78

€ 13.78 1 Bag of 10 (ex VAT)

€ 16.40

€ 16.40 1 Bag of 10 (inc. VAT)

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M3

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Slitted Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.