Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm

RS Stock No.: 418-7296Brand: Yahata NejiManufacturers Part No.: M1.4X8
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M1.4

Thread Size (Metric)

M1.4

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance

Stock information temporarily unavailable.

€ 20.57

€ 20.57 1 Bag of 100 (ex VAT)

€ 24.48

€ 24.48 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm

€ 20.57

€ 20.57 1 Bag of 100 (ex VAT)

€ 24.48

€ 24.48 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.57
5 - 9€ 19.81
10 - 29€ 19.11
30+€ 18.12

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M1.4

Thread Size (Metric)

M1.4

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance