E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm

RS Stock No.: 418-7353Brand: Yahata NejiManufacturers Part No.: M1.7X8
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M1.7

Thread Size (Metric)

M1.7

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance

Stock information temporarily unavailable.

€ 20.57

€ 20.57 1 Bag of 100 (ex VAT)

€ 24.48

€ 24.48 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm

€ 20.57

€ 20.57 1 Bag of 100 (ex VAT)

€ 24.48

€ 24.48 1 Bag of 100 (inc. VAT)

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.57
5 - 9€ 19.81
10 - 29€ 19.11
30+€ 18.12

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M1.7

Thread Size (Metric)

M1.7

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance