Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
2.0mm
Thread Size Metric
M1
Thread Size (Metric)
M1
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
€ 30.85
€ 30.85 1 Bag of 100 (ex VAT)
€ 36.71
€ 36.71 1 Bag of 100 (inc. VAT)
1
€ 30.85
€ 30.85 1 Bag of 100 (ex VAT)
€ 36.71
€ 36.71 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.85 |
5 - 9 | € 29.76 |
10 - 29 | € 28.61 |
30+ | € 27.09 |
Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
2.0mm
Thread Size Metric
M1
Thread Size (Metric)
M1
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance