Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yahata Neji Cross Pan Stainless Steel Sems Screw, M4x16mm

RS Stock No.: 418-7690Brand: Yahata NejiManufacturers Part No.: M4X16
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

16mm

Thread Size Metric

M4

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-4

Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm

Standards

JIS B 1188

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yahata Neji Cross Pan Stainless Steel Sems Screw, M4x16mm

P.O.A.

Yahata Neji Cross Pan Stainless Steel Sems Screw, M4x16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

16mm

Thread Size Metric

M4

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel + Flat Washer Combo P-4

Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm

Standards

JIS B 1188

You may be interested in