E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nickel Plated Brass Cup Washers, M5

RS Stock No.: 664-5000Brand: Yahata NejiManufacturers Part No.: RW M5
brand-logo
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M5

Washer Type

Cup

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Rosette Washer

Creates a decorative effect when combined with a small, round, countersunk-head screw or wood screw
Mated member does not require spot facing
Washer exclusively for round, countersunk-head screws and wood screws
Excellent rust resistance

Stock information temporarily unavailable.

€ 17.49

€ 17.49 1 Bag of 20 (ex VAT)

€ 20.81

€ 20.81 1 Bag of 20 (inc. VAT)

Nickel Plated Brass Cup Washers, M5

€ 17.49

€ 17.49 1 Bag of 20 (ex VAT)

€ 20.81

€ 20.81 1 Bag of 20 (inc. VAT)

Nickel Plated Brass Cup Washers, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Screw/Bolt Size

M5

Washer Type

Cup

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Rosette Washer

Creates a decorative effect when combined with a small, round, countersunk-head screw or wood screw
Mated member does not require spot facing
Washer exclusively for round, countersunk-head screws and wood screws
Excellent rust resistance