Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

YALE Manual 1.5m 6000 kg Hoist, 2300164

RS Stock No.: 793-8719Brand: YALEManufacturers Part No.: UNOplus 6000/2 RLHIMPA: 615004
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Manual

Lifting Height

1.5m

Lifting Load

6000 kg

Country of Origin

China

Product details

UNOplus Ratchet Lever Hoist

The next step up from the professional UNO model, the plus version is compact yet highly robust and can be used for lifting, pulling and securing. Through the new design minimum effort is needed for maximum lift.

Short hand lever
Optimisd gearing
Steel hand wheel
Automatic screw and disc type load brake
Free chaining in both directions
Robust guide prevents fouling and jamming
Alloyed steel link chain
Drop forged suspension hooks with robust safety latches

Stock information temporarily unavailable.

€ 1,016.27

€ 1,016.27 Each (ex VAT)

€ 1,209.36

€ 1,209.36 Each (inc. VAT)

YALE Manual 1.5m 6000 kg Hoist, 2300164

€ 1,016.27

€ 1,016.27 Each (ex VAT)

€ 1,209.36

€ 1,209.36 Each (inc. VAT)

YALE Manual 1.5m 6000 kg Hoist, 2300164
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Manual

Lifting Height

1.5m

Lifting Load

6000 kg

Country of Origin

China

Product details

UNOplus Ratchet Lever Hoist

The next step up from the professional UNO model, the plus version is compact yet highly robust and can be used for lifting, pulling and securing. Through the new design minimum effort is needed for maximum lift.

Short hand lever
Optimisd gearing
Steel hand wheel
Automatic screw and disc type load brake
Free chaining in both directions
Robust guide prevents fouling and jamming
Alloyed steel link chain
Drop forged suspension hooks with robust safety latches