Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yamaichi 0.5mm Pitch 100 Way SMT QFP Test IC Socket

RS Stock No.: 372-3431Brand: YamaichiManufacturers Part No.: IC51-1004-809
brand-logo
View all in IC Sockets

Technical Document

Specifications

IC Socket Type

Test Socket

Package Type

QFP

Gender

Female

Number Of Contacts

100

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI, PES, PSU

Country of Origin

Japan

Product details

QFP Test Sockets - Clamshell

Clamshell test sockets for QFP's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Range supports a variety of pitches
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 946.10

€ 946.10 Each (ex VAT)

€ 1,125.86

€ 1,125.86 Each (inc. VAT)

Yamaichi 0.5mm Pitch 100 Way SMT QFP Test IC Socket

€ 946.10

€ 946.10 Each (ex VAT)

€ 1,125.86

€ 1,125.86 Each (inc. VAT)

Yamaichi 0.5mm Pitch 100 Way SMT QFP Test IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Socket Type

Test Socket

Package Type

QFP

Gender

Female

Number Of Contacts

100

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI, PES, PSU

Country of Origin

Japan

Product details

QFP Test Sockets - Clamshell

Clamshell test sockets for QFP's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Range supports a variety of pitches
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more