Technical Document
Specifications
Number Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Series
HPB
Depth
16mm
Length
16.64mm
Material
PBT
Width
13mm
Country of Origin
Japan
Product details
7.62 mm Pitch HPB Series
Screw-Type Terminal Block
Board with 7.62 mm pitch between terminals
Closed-end type
Name plate and cover included
€ 4.33
€ 4.33 Each (ex VAT)
€ 5.15
€ 5.15 Each (inc. VAT)
1
€ 4.33
€ 4.33 Each (ex VAT)
€ 5.15
€ 5.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 4.33 |
50+ | € 3.24 |
Technical Document
Specifications
Number Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Series
HPB
Depth
16mm
Length
16.64mm
Material
PBT
Width
13mm
Country of Origin
Japan
Product details
7.62 mm Pitch HPB Series
Screw-Type Terminal Block
Board with 7.62 mm pitch between terminals
Closed-end type
Name plate and cover included