Technical Document
Specifications
Number Of Contacts
6
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Series
PBX
Width
13mm
Depth
24.7mm
Length
47.12mm
Country of Origin
Japan
Product details
7.62 mm Pitch PBX Series Screw-Raising-Type
Single-Tier Terminal Block
Terminals are raised by screws, enabling wiring to be performed more efficiently
Board-mounting type with 7.62 mm pitch between terminals
Name plate and cover included
€ 8.17
€ 8.17 Each (ex VAT)
€ 9.72
€ 9.72 Each (inc. VAT)
1
€ 8.17
€ 8.17 Each (ex VAT)
€ 9.72
€ 9.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 8.17 |
50+ | € 6.21 |
Technical Document
Specifications
Number Of Contacts
6
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Series
PBX
Width
13mm
Depth
24.7mm
Length
47.12mm
Country of Origin
Japan
Product details
7.62 mm Pitch PBX Series Screw-Raising-Type
Single-Tier Terminal Block
Terminals are raised by screws, enabling wiring to be performed more efficiently
Board-mounting type with 7.62 mm pitch between terminals
Name plate and cover included