Technical Document
Specifications
Brand
YuasaChemistry
NiCd
Nominal Voltage
2.4V
Number of Cells
2
Capacity
4Ah
Terminal Type
Tags
Size
D
Brand Range
YU-Lite NiCd
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Country of Origin
China
Product details
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.
Why would you buy rechargeable D batteries?
Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.
Features and Benefits
Ni-Cd Sealed Batteries
Rechargeable
High Temp D
2.4 V to 6 V nominal voltage
Electrical Contact Solder Tags
Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
Size: D
Operating temperature: -20 to +70 °C
Yuasa Ni-Cd Rechargeable D Cell Options
Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
2DH4-0LAP3, 2.4V; RS stock no: 675-5696
2DH4-0LA4, 2.4V; RS stock no: 675-5703
3DH4-0LA4, 3.6V; RS stock no: 675-5712
3DH4-0LAP3, 3.6V; RS stock no: 675-5706
4DH4-0LAP3,4.8V; RS stock no: 675-5709
4DH4-0LA4, 4.8V; RS stock no: 675-5715
5DH4-0LA4, 6V RS stock no: 675-5719
Electrical Contact Solder Tags
3DH4-0T4, 3.6V; RS stock no: 675-5680
2DH4-0T4, 2.4V, RS stock no: 675-5686
4DH4-0T4, 4.8V, RS stock no: 675-5699
5DH4-0T4, 6V; RS stock no: 675-5692
Charge Time
Standard charge: 14 to 16 hrs
Quick charge: 4 to 5 hrs
Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Compatible Accessories
D cell battery Holder; RS stock no: 707-4960
D cell battery end cap, RS stock no: 707-4979
Typical Applications
These batteries are ideal for large flashlights, megaphones, products that use electric motors.
FAQs
How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.
€ 35.74
€ 35.74 Each (ex VAT)
€ 42.53
€ 42.53 Each (inc. VAT)
1
€ 35.74
€ 35.74 Each (ex VAT)
€ 42.53
€ 42.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YuasaChemistry
NiCd
Nominal Voltage
2.4V
Number of Cells
2
Capacity
4Ah
Terminal Type
Tags
Size
D
Brand Range
YU-Lite NiCd
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
Country of Origin
China
Product details
Yuasa Ni-Cd D Rechargeable Battery Packs
Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.
Why would you buy rechargeable D batteries?
Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.
Features and Benefits
Ni-Cd Sealed Batteries
Rechargeable
High Temp D
2.4 V to 6 V nominal voltage
Electrical Contact Solder Tags
Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
Size: D
Operating temperature: -20 to +70 °C
Yuasa Ni-Cd Rechargeable D Cell Options
Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
2DH4-0LAP3, 2.4V; RS stock no: 675-5696
2DH4-0LA4, 2.4V; RS stock no: 675-5703
3DH4-0LA4, 3.6V; RS stock no: 675-5712
3DH4-0LAP3, 3.6V; RS stock no: 675-5706
4DH4-0LAP3,4.8V; RS stock no: 675-5709
4DH4-0LA4, 4.8V; RS stock no: 675-5715
5DH4-0LA4, 6V RS stock no: 675-5719
Electrical Contact Solder Tags
3DH4-0T4, 3.6V; RS stock no: 675-5680
2DH4-0T4, 2.4V, RS stock no: 675-5686
4DH4-0T4, 4.8V, RS stock no: 675-5699
5DH4-0T4, 6V; RS stock no: 675-5692
Charge Time
Standard charge: 14 to 16 hrs
Quick charge: 4 to 5 hrs
Ni-Cd batteries are supplied with a residual charge and should be charged before use.
Compatible Accessories
D cell battery Holder; RS stock no: 707-4960
D cell battery end cap, RS stock no: 707-4979
Typical Applications
These batteries are ideal for large flashlights, megaphones, products that use electric motors.
FAQs
How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C
What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.