Technical Document
Specifications
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
Medium
Colour
Grey
Dimensions
550 x 350 x 220mm
Height
220mm
Length
550mm
Width
350mm
For Use With
Eurobox Case Model 40701, K470 Case Model 40568
Country of Origin
Germany
Product details
K470 Pick 'n Pluck Foam Inserts
From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a pick n pluck design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.
Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.
Kit Contents
10mm Base foam
30mm Self-adhesive nubbly foam lid insert
2x 60mm Inserts
2x 30mm Inserts
Features and Benefits
Customisable compartmentalisation
Medium density foam offers excellent protection
Easy to install in compatible flight cases / pelican cases
€ 137.22
€ 137.22 Each (ex VAT)
€ 163.29
€ 163.29 Each (inc. VAT)
1
€ 137.22
€ 137.22 Each (ex VAT)
€ 163.29
€ 163.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
Medium
Colour
Grey
Dimensions
550 x 350 x 220mm
Height
220mm
Length
550mm
Width
350mm
For Use With
Eurobox Case Model 40701, K470 Case Model 40568
Country of Origin
Germany
Product details
K470 Pick 'n Pluck Foam Inserts
From Zarges, these foam inserts are designed to protect fragile and valuable equipment within compatible cases. The foam inserts are customisable with a pick n pluck design, meaning that the pre-cubed foam can be removed by hand to create different compartment shapes. This is ideal for securely packing equipment with intricate and awkward shapes.
Made from open-cell PU foam, these foam kits are a simple solution for flight case packing of individual items or even small batches. The 'nubbly' shape of the lid insert is particularly ideal for holding items lightly in place and absorbing shock.
Kit Contents
10mm Base foam
30mm Self-adhesive nubbly foam lid insert
2x 60mm Inserts
2x 30mm Inserts
Features and Benefits
Customisable compartmentalisation
Medium density foam offers excellent protection
Easy to install in compatible flight cases / pelican cases