E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel

RS Stock No.: 781-1630Brand: ZargesManufacturers Part No.: 40741
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Zarges

Wheel Diameter

100mm

Load Capacity

90kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

102mm

Rotation

Fixed

Tyre Material

Rubber

Features

Tool Free Installation

Weight Class

Medium Duty

Hub Material

Rubber

Hub Material

Rubber

Country of Origin

Germany

Product details

Solid Heavy Load Castor

Professional range of solid rubber heavy duty castors.

Tool free installation.
Solid rubber.
781-1630 - Pair of fixed castors fitted with wheel brakes.
781-1649 - Pair of swivel castors fitted with wheel brakes.

You may be interested in
Stock information temporarily unavailable.

€ 150.56

€ 150.56 1 Pair of 2 (ex VAT)

€ 179.17

€ 179.17 1 Pair of 2 (inc. VAT)

Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel

€ 150.56

€ 150.56 1 Pair of 2 (ex VAT)

€ 179.17

€ 179.17 1 Pair of 2 (inc. VAT)

Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Wheel Diameter

100mm

Load Capacity

90kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

102mm

Rotation

Fixed

Tyre Material

Rubber

Features

Tool Free Installation

Weight Class

Medium Duty

Hub Material

Rubber

Hub Material

Rubber

Country of Origin

Germany

Product details

Solid Heavy Load Castor

Professional range of solid rubber heavy duty castors.

Tool free installation.
Solid rubber.
781-1630 - Pair of fixed castors fitted with wheel brakes.
781-1649 - Pair of swivel castors fitted with wheel brakes.

You may be interested in