Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Zarges 0.33 → 2m Aluminium Scafolding & Work Platform

RS Stock No.: 771-9170Brand: ZargesManufacturers Part No.: TT002
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

Zarges

Platform Height

0.33 → 2m

Material

Aluminium

Weight

59kg

Country of Origin

China

Product details

Zarges Telescopic Mobile Tower

Zarges mobile telescopic mobile tower is one of the most exciting and innovative product to be developed. Offers a unique telescopic operation, easy to transport and store. Zarges Teletower is safer, more efficient and is a lower-cost alternative to fixed scaffolding, podium and other mobile access towers.

Features and Benefits

•Telescopic mechanism allows seven different platform heights from 0.33 m to 2 m
• Working heights from 2.33 m to 4 m
• Large folding aluminium work platform (1.4 x 0.7 m)
• Climb through hatch
• Fully erected in under 3 min
• Easily transported
• Operates as a podium with low level fixed height options of 33 cm and 61 cm
• Comprises only two parts - tower and platform
• Integral stabilising legs with 5 optional positions and lockable castors
• Toe-boards
• Integral telescopic hand and knee rails
• Integral platform stabilisers

Safety

Zarges Mobile Telescopic Mobile Tower offer safety and quality. All products meet the requirements of the Work at Height Regulations of 2005 and also comply with PASMA recommendations relating to safe method of tower build.

Application Information

Zarges Teletower is manufactured in aluminium built to withstand the toughest handling and working conditions. It is suitable for DIY, trade and professional applications.

You may be interested in
Stock information temporarily unavailable.

€ 2,979.45

€ 2,979.45 Each (ex VAT)

€ 3,545.55

€ 3,545.55 Each (inc. VAT)

Zarges 0.33 → 2m Aluminium Scafolding & Work Platform

€ 2,979.45

€ 2,979.45 Each (ex VAT)

€ 3,545.55

€ 3,545.55 Each (inc. VAT)

Zarges 0.33 → 2m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zarges

Platform Height

0.33 → 2m

Material

Aluminium

Weight

59kg

Country of Origin

China

Product details

Zarges Telescopic Mobile Tower

Zarges mobile telescopic mobile tower is one of the most exciting and innovative product to be developed. Offers a unique telescopic operation, easy to transport and store. Zarges Teletower is safer, more efficient and is a lower-cost alternative to fixed scaffolding, podium and other mobile access towers.

Features and Benefits

•Telescopic mechanism allows seven different platform heights from 0.33 m to 2 m
• Working heights from 2.33 m to 4 m
• Large folding aluminium work platform (1.4 x 0.7 m)
• Climb through hatch
• Fully erected in under 3 min
• Easily transported
• Operates as a podium with low level fixed height options of 33 cm and 61 cm
• Comprises only two parts - tower and platform
• Integral stabilising legs with 5 optional positions and lockable castors
• Toe-boards
• Integral telescopic hand and knee rails
• Integral platform stabilisers

Safety

Zarges Mobile Telescopic Mobile Tower offer safety and quality. All products meet the requirements of the Work at Height Regulations of 2005 and also comply with PASMA recommendations relating to safe method of tower build.

Application Information

Zarges Teletower is manufactured in aluminium built to withstand the toughest handling and working conditions. It is suitable for DIY, trade and professional applications.

You may be interested in