E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Zarges Ladder 24 steps Aluminium 6.07m open length

RS Stock No.: 485-8825Brand: ZargesManufacturers Part No.:
brand-logo
View all in Home

Technical Document

Specifications

Brand

Zarges

Number of Treads

24

Stiles Material

Aluminium

Open Length

6.07m

Weight

17.5kg

Stock information temporarily unavailable.

P.O.A.

Zarges Ladder 24 steps Aluminium 6.07m open length

P.O.A.

Zarges Ladder 24 steps Aluminium 6.07m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

24

Stiles Material

Aluminium

Open Length

6.07m

Weight

17.5kg