Zebra GK420t Label Printer

RS Stock No.: 787-3158Brand: ZebraManufacturers Part No.: GK420t
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Zebra

Model

GK420t

Application

Office

Handheld

No

Resolution

203dpi

Connection Port

USB

Dimensions

171 x 210 x 152mm

Height

152mm

Weight

1.4kg

Depth

210mm

Width

171mm

Country of Origin

China

Product details

Zebra® GK420™ TT/DT Desktop Printer UK/EU Plug

The Zebra GK420t thermal transfer printer offers the best value in a basic desktop printer, featuring a fast 5 inches per second print speed to meet your low- to medium-volume printing requirements.

203dpi Printhead
EPL and ZPL co-resident
Direct thermal/thermal transfer
Quick and easy ribbon loading system
Parallel, Serial and USB interfaces
Max Print Speed: 127mm/second
Memory: 4MB Flash/8MB RAM
UK/EU Plug

Zebra Printers

Stock information temporarily unavailable.

€ 838.58

€ 838.58 Each (ex VAT)

€ 997.91

€ 997.91 Each (inc. VAT)

Zebra GK420t Label Printer

€ 838.58

€ 838.58 Each (ex VAT)

€ 997.91

€ 997.91 Each (inc. VAT)

Zebra GK420t Label Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zebra

Model

GK420t

Application

Office

Handheld

No

Resolution

203dpi

Connection Port

USB

Dimensions

171 x 210 x 152mm

Height

152mm

Weight

1.4kg

Depth

210mm

Width

171mm

Country of Origin

China

Product details

Zebra® GK420™ TT/DT Desktop Printer UK/EU Plug

The Zebra GK420t thermal transfer printer offers the best value in a basic desktop printer, featuring a fast 5 inches per second print speed to meet your low- to medium-volume printing requirements.

203dpi Printhead
EPL and ZPL co-resident
Direct thermal/thermal transfer
Quick and easy ribbon loading system
Parallel, Serial and USB interfaces
Max Print Speed: 127mm/second
Memory: 4MB Flash/8MB RAM
UK/EU Plug

Zebra Printers