E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ZF Hinge Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 150-619Brand: ZFManufacturers Part No.: DC1C-A1LCDistrelec Article No.: 30017511
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.69 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30017511

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL

Stock information temporarily unavailable.

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

ZF Hinge Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

ZF Hinge Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.47
10 - 49€ 5.90
50 - 99€ 5.01
100 - 249€ 4.75
250+€ 4.39

Technical Document

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

0.69 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30017511

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC1 6A)

Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals
ENEC; UL

Approvals

ENEC; UL