E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 16 kB Flash, 44-Pin LQFP

RS Stock No.: 169-8234Brand: ZilogManufacturers Part No.: Z8F1621AN020SG
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Pulse Width Modulation

3 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,056.00

€ 6.60 Each (In a Tube of 160) (ex VAT)

€ 1,256.64

€ 7.854 Each (In a Tube of 160) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 16 kB Flash, 44-Pin LQFP

€ 1,056.00

€ 6.60 Each (In a Tube of 160) (ex VAT)

€ 1,256.64

€ 7.854 Each (In a Tube of 160) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 16 kB Flash, 44-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Pulse Width Modulation

3 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more