Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 64 kB Flash, 80-Pin PQFP

RS Stock No.: 165-9326Brand: ZilogManufacturers Part No.: Z8F6423FT020SG
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

20.1mm

ADCs

12 x 10 bit

Height

2.8mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

20.1 x 14.1 x 2.8mm

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 646.14

€ 9.79 Each (In a Tube of 66) (ex VAT)

€ 768.91

€ 11.65 Each (In a Tube of 66) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 64 kB Flash, 80-Pin PQFP

€ 646.14

€ 9.79 Each (In a Tube of 66) (ex VAT)

€ 768.91

€ 11.65 Each (In a Tube of 66) (inc. VAT)

Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 64 kB Flash, 80-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Zilog

Family Name

Z8 Encore! XP

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Pulse Width Modulation

4 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

20.1mm

ADCs

12 x 10 bit

Height

2.8mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

20.1 x 14.1 x 2.8mm

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more