E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cinch Connectors SMA Series, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 885-8790Brand: Cinch ConnectorsManufacturers Part No.: 142-0303-411
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

HPF-100, LMR100, RF-100, RG16, RG161, RG174, RG188, RG316

Bulkhead

Yes

Operating Frequency

0 → 12.4GHz

Body Plating

Gold over Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

142

Mating Type

Quick Connect

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cinch Connectors SMA Series, jack Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

Cinch Connectors SMA Series, jack Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

HPF-100, LMR100, RF-100, RG16, RG161, RG174, RG188, RG316

Bulkhead

Yes

Operating Frequency

0 → 12.4GHz

Body Plating

Gold over Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

142

Mating Type

Quick Connect

Country of Origin

China