E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 274-0375Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Package/Case

1206 (3216)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

1.6mm

Depth

3.2mm

Height

3.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Package/Case

1206 (3216)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

1.6mm

Depth

3.2mm

Height

3.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China