E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W - UKAS Calibrated

RS Stock No.: 668-915Brand: Thurlby Thandar InstrumentsManufacturers Part No.: TS3022S
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 220 V ac

Output Current

2A

Power Rating

120W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

TS3021S Single & TS3022S Dual Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage modes.

Remote voltage & current sensing capabilityOutputs continually displayed Current limit may be set prior to connecting loadCurrent meter averages out fluctuating loadsLogarithmic current limit controlDual 3 1/2 digit LCD display allows current and voltage to be accurately preset with the output switch off, and the output to be precisely monitored with the output switch on

TS3021S Single Output

A dual version of the TS3021 with two 30V//2A supplies, in one case with remote voltage and current sensing.

TS3022S Dual Output

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W - UKAS Calibrated

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 2A, 2-Output, 120W - UKAS Calibrated
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 220 V ac

Output Current

2A

Power Rating

120W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

TS3021S Single & TS3022S Dual Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage modes.

Remote voltage & current sensing capabilityOutputs continually displayed Current limit may be set prior to connecting loadCurrent meter averages out fluctuating loadsLogarithmic current limit controlDual 3 1/2 digit LCD display allows current and voltage to be accurately preset with the output switch off, and the output to be precisely monitored with the output switch on

TS3021S Single Output

A dual version of the TS3021 with two 30V//2A supplies, in one case with remote voltage and current sensing.

TS3022S Dual Output