E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weidmuller WDL Series Brown Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Screw Down Termination

RS Stock No.: 260-2096Brand: WeidmullerManufacturers Part No.: WDL 2.5/S/L/L/PE -1031100000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

WDL

Termination Method

Screw Down

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

WDL staged terminals

Staged installation terminals with screw connection for TS35
Distribution terminals from the WDL range for connecting DC and AC circuits
WDL 2.5/S/... application with neutral potential feed via a 10 x 3 mm busbar

Approvals

CSA, UL

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller WDL Series Brown Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller WDL Series Brown Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Number of Levels

Double

Series

WDL

Termination Method

Screw Down

Cable CSA

2.5mm²

Voltage Rating

400 V

Current Rating

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

WDL staged terminals

Staged installation terminals with screw connection for TS35
Distribution terminals from the WDL range for connecting DC and AC circuits
WDL 2.5/S/... application with neutral potential feed via a 10 x 3 mm busbar

Approvals

CSA, UL