E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Multicore Industrial Cable, 20 Cores, 0.09 mm², Screened, 30ft, Grey PVC Sheath, 28

RS Stock No.: 382-141Brand: 3MManufacturers Part No.: 3600B-20
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

3M

Number of Cores

20

Cross Sectional Area

0.09 mm²

American Wire Gauge

28

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

6.1mm

Length

30ft

Voltage Rating

150 V

Maximum Operating Temperature

+75°C

Core Strands

7/0.127 mm

Insulation material

PVC

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Multicore Industrial Cable, 20 Cores, 0.09 mm², Screened, 30ft, Grey PVC Sheath, 28

P.O.A.

3M Multicore Industrial Cable, 20 Cores, 0.09 mm², Screened, 30ft, Grey PVC Sheath, 28
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Number of Cores

20

Cross Sectional Area

0.09 mm²

American Wire Gauge

28

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Outer Diameter

6.1mm

Length

30ft

Voltage Rating

150 V

Maximum Operating Temperature

+75°C

Core Strands

7/0.127 mm

Insulation material

PVC

Country of Origin

United States

You may be interested in