Technical Document
Specifications
Product details
Volition™ RJ45 Sockets, K5e Cat 5e 100MHz
Sockets, Category 5e / Class D 100 MHz.
Integral dust flap on the connector.
Front panel in 45 x 45 mm format (2 modules) and 22.5 x 45 mm (1 module).
Low socket depth.
Cable input at the top or the bottom.
UTP, FTP and STP version, 360° screened.
Label holder and white insert on the front.
Approvals
Ethernet IEEE 802.3, IEEE 802.5, FDDI, ATM, ISDN, EN 50173, ISO/IEC 11801, TIA/EIA 568, EN 50188-10, IEC 61156-5 ver. 2.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Product details
Volition™ RJ45 Sockets, K5e Cat 5e 100MHz
Sockets, Category 5e / Class D 100 MHz.
Integral dust flap on the connector.
Front panel in 45 x 45 mm format (2 modules) and 22.5 x 45 mm (1 module).
Low socket depth.
Cable input at the top or the bottom.
UTP, FTP and STP version, 360° screened.
Label holder and white insert on the front.
Approvals
Ethernet IEEE 802.3, IEEE 802.5, FDDI, ATM, ISDN, EN 50173, ISO/IEC 11801, TIA/EIA 568, EN 50188-10, IEC 61156-5 ver. 2.