E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Anti-Slip, Entrance & Walkway Mat, 700mm 900mm 6.8mm

RS Stock No.: 703-4536Brand: 3MManufacturers Part No.: Tapis Nomad Basic 0,9 x 0,7
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

3M

Length

900mm

Width

700mm

Thickness

6.8mm

Anti-Slip

Yes

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Anti-Slip, Entrance & Walkway Mat, 700mm 900mm 6.8mm

P.O.A.

3M Anti-Slip, Entrance & Walkway Mat, 700mm 900mm 6.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Length

900mm

Width

700mm

Thickness

6.8mm

Anti-Slip

Yes

Country of Origin

Spain