Technical Document
Specifications
Brand
AAVID THERMALLOYLength
250mm
Width
200mm
Height
25mm
Dimensions
250 x 200 x 25mm
Thermal Resistance
0.5K/W
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Heatsink, 0.5K/W, 250 x 200 x 25mm
1
P.O.A.
Heatsink, 0.5K/W, 250 x 200 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
250mm
Width
200mm
Height
25mm
Dimensions
250 x 200 x 25mm
Thermal Resistance
0.5K/W
Colour
Black
Country of Origin
United Kingdom