E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount

RS Stock No.: 250-3935Brand: ABBManufacturers Part No.: 1SDA054073R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount

P.O.A.

ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Country of Origin

Italy