Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
48 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
63mm
Maximum Operating Temperature
+60°C
Depth
70mm
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBSupply Voltage
24 → 240 V ac, 24 → 48V dc
Mounting Type
DIN Rail
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Voltage
48 V dc, 240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Minimum Voltage
24V ac/dc
Length
63mm
Maximum Operating Temperature
+60°C
Depth
70mm
Minimum Operating Temperature
-20°C
Country of Origin
Germany