ABB Phase Monitoring Relay, DPDT

RS Stock No.: 861-6587Brand: ABBManufacturers Part No.: 1SVR730824R9300
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase

Contact Configuration

DPDT

Minimum Current Sensed

2A

Maximum Current Sensed

4A

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Frequency Sensing Range

45 → 65Hz

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

78.5 x 22.5 x 78mm

Minimum Frequency Sensed

45Hz

Operating Temperature Range

-25 → +60°C

Height

78mm

Length

78.5mm

Country of Origin

Germany

Product details

CM-PFS Phase Sequence & Loss Monitor

On fault, relay de-energizes & yellow LED turns off
No ON delay

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Phase Monitoring Relay, DPDT

P.O.A.

ABB Phase Monitoring Relay, DPDT
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Monitoring Application

Phase

Contact Configuration

DPDT

Minimum Current Sensed

2A

Maximum Current Sensed

4A

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Frequency Sensing Range

45 → 65Hz

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

78.5 x 22.5 x 78mm

Minimum Frequency Sensed

45Hz

Operating Temperature Range

-25 → +60°C

Height

78mm

Length

78.5mm

Country of Origin

Germany

Product details

CM-PFS Phase Sequence & Loss Monitor

On fault, relay de-energizes & yellow LED turns off
No ON delay