Technical Document
Specifications
Brand
ABBMounting Type
Surface Mount
Illuminated
No
Series
Smile 11 EA
IP Rating
IP65
Voltage Rating
30V dc
Supply Current
<60mA
Depth
52mm
Width
40mm
Height
84mm
Push Button Material
Plastic
Bezel Material
Plastic
Country of Origin
Sweden
Product details
Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV
Standards
EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBMounting Type
Surface Mount
Illuminated
No
Series
Smile 11 EA
IP Rating
IP65
Voltage Rating
30V dc
Supply Current
<60mA
Depth
52mm
Width
40mm
Height
84mm
Push Button Material
Plastic
Bezel Material
Plastic
Country of Origin
Sweden
Product details
Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV
Standards
EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1