E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

S/steel star delta isolator starter,15kW

RS Stock No.: 483-2996Brand: ABBManufacturers Part No.: 314EXE2SISS-OL
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

213mm

Enclosure

Yes

Overall Width

308mm

Overall Depth

155mm

Product details

Star Delta – Stainless Steel Enclosed

These starters are supplied without overloads. Suitable overload relays must be ordered separately.

Control circuit fuses are included
One normally open and one normally closed auxiliary is included
Fitted with integral isolators to simplify and speed up installation
Pharmaceutical and food industry approved

Standards

Conforms to IEC947-4-1.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

S/steel star delta isolator starter,15kW

P.O.A.

S/steel star delta isolator starter,15kW
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

213mm

Enclosure

Yes

Overall Width

308mm

Overall Depth

155mm

Product details

Star Delta – Stainless Steel Enclosed

These starters are supplied without overloads. Suitable overload relays must be ordered separately.

Control circuit fuses are included
One normally open and one normally closed auxiliary is included
Fitted with integral isolators to simplify and speed up installation
Pharmaceutical and food industry approved

Standards

Conforms to IEC947-4-1.

You may be interested in