ABB A Line Series Contactor, 220 → 230 V @ 50 Hz, 230 → 240 V @ 60 Hz Coil, 3-Pole, 140 A, 40 kW, 3NO,

RS Stock No.: 842-4536Brand: ABBManufacturers Part No.: A110-30-00-84
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V @ 50 Hz, 230 → 240 V @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

140 A

Range

A110-30-00-84

Series

A Line

Power Rating

40 kW

Normal State Configuration

3NO

Terminal Type

Cable Clamp

Length

148mm

Width

90mm

Depth

123.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 220 → 230 V @ 50 Hz, 230 → 240 V @ 60 Hz Coil, 3-Pole, 140 A, 40 kW, 3NO,

P.O.A.

ABB A Line Series Contactor, 220 → 230 V @ 50 Hz, 230 → 240 V @ 60 Hz Coil, 3-Pole, 140 A, 40 kW, 3NO,
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V @ 50 Hz, 230 → 240 V @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

140 A

Range

A110-30-00-84

Series

A Line

Power Rating

40 kW

Normal State Configuration

3NO

Terminal Type

Cable Clamp

Length

148mm

Width

90mm

Depth

123.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series