ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 100 A, 22 kW, 3NO (Main), NO/NC (Auxiliary), 690/1000 V

RS Stock No.: 833-5600Brand: ABBManufacturers Part No.: A50-30-11-84
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

690/1000 V ac, 220 V dc

Contact Current Rating

100 A

Range

A50-30-11-84

Series

A Line

Power Rating

22 kW

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

82mm

Width

108mm

Depth

110mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 100 A, 22 kW, 3NO (Main), NO/NC (Auxiliary), 690/1000 V

P.O.A.

ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 100 A, 22 kW, 3NO (Main), NO/NC (Auxiliary), 690/1000 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

690/1000 V ac, 220 V dc

Contact Current Rating

100 A

Range

A50-30-11-84

Series

A Line

Power Rating

22 kW

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

82mm

Width

108mm

Depth

110mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL