ABB B Series Contactor, 110 → 127 V ac Coil, 4-Pole, 20 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 842-4491Brand: ABBManufacturers Part No.: B6-40-00-84
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 → 127 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B6-40-00-84

Series

B

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

52.5mm

Width

57.5mm

Depth

46.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

B Series Contactor

ABB mini 4 pole contactor from the B series with a flat pin connection and a silent coil. The contactor are ideal for applications where reliability is a must and space is at a premium. This specific range of contactors are used in residential and commercial buildings.

Termination Type - Screw
Silent Coil

ABB B Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB B Series Contactor, 110 → 127 V ac Coil, 4-Pole, 20 A, 4 kW, 4NO, 690 V ac

P.O.A.

ABB B Series Contactor, 110 → 127 V ac Coil, 4-Pole, 20 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 → 127 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B6-40-00-84

Series

B

Power Rating

4 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

52.5mm

Width

57.5mm

Depth

46.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

B Series Contactor

ABB mini 4 pole contactor from the B series with a flat pin connection and a silent coil. The contactor are ideal for applications where reliability is a must and space is at a premium. This specific range of contactors are used in residential and commercial buildings.

Termination Type - Screw
Silent Coil

ABB B Series