Technical Document
Specifications
Brand
ABBProduct details
8-output digital interface
Depending on the application—frequent switching with transistor outputs or high-current switching with mains voltage—different output modules are available.
B.:22.5 H.:82.5 T.:100
Output module with 8 transistor outputs 24V DC/1A
Max. overall current 4A
Protected against short-circuits and overloads
Electrically isolated in groups of 8 via an optocoupler
Power consumption: 40 mA internal, 25 mA external with 24V + corrente di carico
Output module with 4 relay outputs 230 V AC/4 A
The relays are fitted with varistors
The residual current at 230 V AC is max. 1 mA
Electrically isolated in 1 group
Power consumption: 40 mA internal, 50 mA external with 24 V DC
Diagnostic outputs - green LEDs
Busy - green LED
Error - red LED
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBProduct details
8-output digital interface
Depending on the application—frequent switching with transistor outputs or high-current switching with mains voltage—different output modules are available.
B.:22.5 H.:82.5 T.:100
Output module with 8 transistor outputs 24V DC/1A
Max. overall current 4A
Protected against short-circuits and overloads
Electrically isolated in groups of 8 via an optocoupler
Power consumption: 40 mA internal, 25 mA external with 24V + corrente di carico
Output module with 4 relay outputs 230 V AC/4 A
The relays are fitted with varistors
The residual current at 230 V AC is max. 1 mA
Electrically isolated in 1 group
Power consumption: 40 mA internal, 50 mA external with 24 V DC
Diagnostic outputs - green LEDs
Busy - green LED
Error - red LED
