ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 440V DC, 10 kA Breaking Capacity

RS Stock No.: 861-9242Brand: ABBManufacturers Part No.: S282UC-B6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Length

35mm

Width

90mm

Depth

68mm

Model Number

S282UC-B6

Country of Origin

Germany

Product details

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 440V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 6A Curve B, 440V AC, 440V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Length

35mm

Width

90mm

Depth

68mm

Model Number

S282UC-B6

Country of Origin

Germany

Product details

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's